0877601017 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 15,73514 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 804
Unit Price: 39,27000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet
Image for 0877601017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0877601017

DigiKey Part Number
0877601017-ND
Manufacturer
Manufacturer Product Number
0877601017
Description
CONN HEADER R/A 10POS 2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0877601017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Contact Length - Post
0.102" (2.60mm)
Packaging
Tray
Insulation Height
0.169" (4.30mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
78.7µin (2.00µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
58102-F61-05LFAmphenol CS (FCI)058102-F61-05LF-ND15,73514 KčSimilar
58102-G61-05LFAmphenol CS (FCI)2 804609-2513-ND39,27000 KčSimilar
M22-2540505Harwin Inc.0952-2141-ND15,75000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6 00028,65538 Kč171 932,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,65538 Kč
Unit Price with VAT:34,67301 Kč