



0877590875 | |
|---|---|
DigiKey Part Number | WM23616TR-ND - Tape & Reel (TR) WM23616CT-ND - Cut Tape (CT) WM23616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0877590875 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590875 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,51605 Kč | 20 637,04 Kč |
| 1 500 | 26,20327 Kč | 39 304,90 Kč |
| 2 250 | 25,46460 Kč | 57 295,35 Kč |
| 3 750 | 24,56385 Kč | 92 114,44 Kč |
| 5 250 | 23,98823 Kč | 125 938,21 Kč |
| 7 500 | 23,39272 Kč | 175 445,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 100 | 29,73740 Kč | 2 973,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 100 | 28,43970 Kč | 2 843,97 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



