87715-164-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87715-164-SERIES
87715-164 SERIES
0877159302
0877159302

0877159302

DigiKey Part Number
WM4682-ND
Manufacturer
Manufacturer Product Number
0877159302
Description
CONN PCI EXP FMALE 164POS 0.039
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0877159302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA46), Nylon 4/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1159,77000 Kč159,77 Kč
10135,83600 Kč1 358,36 Kč
25127,31880 Kč3 182,97 Kč
50121,23540 Kč6 061,77 Kč
100115,44870 Kč11 544,87 Kč
250108,22312 Kč27 055,78 Kč
630101,39617 Kč63 879,59 Kč
1 26096,56203 Kč121 668,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,77000 Kč
Unit Price with VAT:193,32170 Kč