Connector Strain Relief For Milli-Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief For Milli-Grid
0875691044
0875691044

0875691044

DigiKey Part Number
WM14851-ND
Manufacturer
Manufacturer Product Number
0875691044
Description
2MM MGRID IDT STRRLF D.R. NYL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Milli-Grid
Datasheet
 Datasheet
EDA/CAD Models
0875691044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
44
For Use With/Related Products
Milli-Grid
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 685
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,97700 Kč49,77 Kč
254,66160 Kč116,54 Kč
504,44320 Kč222,16 Kč
1004,22900 Kč422,90 Kč
2503,96360 Kč990,90 Kč
5003,77418 Kč1 887,09 Kč
1 0003,59381 Kč3 593,81 Kč
2 5003,36858 Kč8 421,45 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč