
0875684494 | |
|---|---|
DigiKey Part Number | WM24448-ND |
Manufacturer | |
Manufacturer Product Number | 0875684494 |
Description | CONN RCPT 44POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875684494 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0875684493 | Molex | 2 771 | WM14344-ND | 104,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 Kč | 146,20 Kč |
| 10 | 124,25700 Kč | 1 242,57 Kč |
| 25 | 116,47360 Kč | 2 911,84 Kč |
| 50 | 110,90960 Kč | 5 545,48 Kč |
| 100 | 105,61430 Kč | 10 561,43 Kč |
| 250 | 99,00272 Kč | 24 750,68 Kč |
| 840 | 90,89448 Kč | 76 351,36 Kč |
| 1 680 | 86,56150 Kč | 145 423,32 Kč |
| Unit Price without VAT: | 146,20000 Kč |
|---|---|
| Unit Price with VAT: | 176,90200 Kč |



