



0875683043 | |
|---|---|
DigiKey Part Number | WM24446-ND |
Manufacturer | |
Manufacturer Product Number | 0875683043 |
Description | CONN RCPT 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875683043 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,95500 Kč | 819,55 Kč |
| 25 | 76,81080 Kč | 1 920,27 Kč |
| 50 | 73,14020 Kč | 3 657,01 Kč |
| 100 | 69,64830 Kč | 6 964,83 Kč |
| 250 | 65,28700 Kč | 16 321,75 Kč |
| 500 | 62,17172 Kč | 31 085,86 Kč |
| 1 000 | 59,20596 Kč | 59 205,96 Kč |
| 2 500 | 55,50309 Kč | 138 757,73 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |



