Parametric Equivalent

0875681274 | |
|---|---|
DigiKey Part Number | 0875681274-ND |
Manufacturer | |
Manufacturer Product Number | 0875681274 |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681274 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0875681273 | Molex | 17 941 | WM14312-ND | 56,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 760 | 41,95070 Kč | 199 685,33 Kč |
| Unit Price without VAT: | 41,95070 Kč |
|---|---|
| Unit Price with VAT: | 50,76035 Kč |





