
0874381443 | |
|---|---|
DigiKey Part Number | 23-0874381443TR-ND - Tape & Reel (TR) 23-0874381443CT-ND - Cut Tape (CT) 23-0874381443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874381443 |
Description | CONN HEADER SMD R/A 14POS 1.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874381443 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 100 | 21,01060 Kč | 2 101,06 Kč |
| 500 | 18,75416 Kč | 9 377,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,90709 Kč | 17 907,09 Kč |
| 2 000 | 17,05269 Kč | 34 105,38 Kč |
| 3 000 | 16,57190 Kč | 49 715,70 Kč |
| 5 000 | 15,98574 Kč | 79 928,70 Kč |
| 7 000 | 15,61102 Kč | 109 277,14 Kč |
| 10 000 | 15,22338 Kč | 152 233,80 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



