
0874380943 | |
|---|---|
DigiKey Part Number | 23-0874380943TR-ND - Tape & Reel (TR) 23-0874380943CT-ND - Cut Tape (CT) 23-0874380943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874380943 |
Description | CONN HEADER SMD R/A 9POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874380943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 500 | 12,94484 Kč | 6 472,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,26255 Kč | 13 262,55 Kč |
| 2 000 | 12,62956 Kč | 25 259,12 Kč |
| 3 000 | 12,27354 Kč | 36 820,62 Kč |
| 5 000 | 11,83922 Kč | 59 196,10 Kč |
| 7 000 | 11,56171 Kč | 80 931,97 Kč |
| 10 000 | 11,27458 Kč | 112 745,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


