
0874371063 | |
|---|---|
DigiKey Part Number | WM26778TR-ND - Tape & Reel (TR) WM26778CT-ND - Cut Tape (CT) WM26778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874371063 |
Description | CONN HEADER SMD 10POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 100 | 28,39560 Kč | 2 839,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 25,86860 Kč | 23 281,74 Kč |
| 1 800 | 24,63416 Kč | 44 341,49 Kč |
| 2 700 | 23,93990 Kč | 64 637,73 Kč |
| 4 500 | 23,09318 Kč | 103 919,31 Kč |
| 6 300 | 22,55212 Kč | 142 078,36 Kč |
| 9 000 | 21,99228 Kč | 197 930,52 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

