0874370563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874370563

DigiKey Part Number
WM17922TR-ND - Tape & Reel (TR)
WM17922CT-ND - Cut Tape (CT)
WM17922DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874370563
Description
CONN HEADER SMD 5POS 1.5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874370563 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.199" (5.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.4mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,66000 Kč26,66 Kč
1022,64200 Kč226,42 Kč
10019,24070 Kč1 924,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,47400 Kč10 326,60 Kč
1 80010,92638 Kč19 667,48 Kč
2 70010,61844 Kč28 669,79 Kč
4 50010,46224 Kč47 080,08 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66000 Kč
Unit Price with VAT:32,25860 Kč