




0874271242 | |
|---|---|
DigiKey Part Number | WM14706-ND |
Manufacturer | |
Manufacturer Product Number | 0874271242 |
Description | CONN HEADER VERT 12POS 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874271242 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,24000 Kč | 48,24 Kč |
| 10 | 41,01200 Kč | 410,12 Kč |
| 250 | 32,66572 Kč | 8 166,43 Kč |
| 500 | 31,10668 Kč | 15 553,34 Kč |
| 1 000 | 29,62236 Kč | 29 622,36 Kč |
| 5 000 | 26,44498 Kč | 132 224,90 Kč |
| Unit Price without VAT: | 48,24000 Kč |
|---|---|
| Unit Price with VAT: | 58,37040 Kč |







