




0874270444 | |
|---|---|
DigiKey Part Number | WM8602-ND |
Manufacturer | |
Manufacturer Product Number | 0874270444 |
Description | CONN HEADER VERT 4POS 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874270444 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.083" (2.11mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 100 | 9,12780 Kč | 912,78 Kč |
| 500 | 8,14680 Kč | 4 073,40 Kč |
| 2 800 | 7,21394 Kč | 20 199,03 Kč |
| 5 600 | 6,86972 Kč | 38 470,43 Kč |
| 11 200 | 6,54198 Kč | 73 270,18 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






