Socket Contact Gold 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873969051

DigiKey Part Number
900-0873969051-ND
Manufacturer
Manufacturer Product Number
0873969051
Description
2MM MGRID CRIMP TERM 0.75 AULF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 478
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,74300 Kč47,43 Kč
254,43720 Kč110,93 Kč
504,22560 Kč211,28 Kč
1004,02530 Kč402,53 Kč
2503,77208 Kč943,02 Kč
5003,59142 Kč1 795,71 Kč
1 0003,41982 Kč3 419,82 Kč
2 5003,20559 Kč8 013,97 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč