



0873819016 | |
|---|---|
DigiKey Part Number | WM23601TR-ND - Tape & Reel (TR) WM23601CT-ND - Cut Tape (CT) WM23601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0873819016 |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0873819016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1.9A | |
Voltage Rating | 125V | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 46,25900 Kč | 462,59 Kč |
| 100 | 36,54490 Kč | 3 654,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,16231 Kč | 24 129,85 Kč |
| 1 600 | 28,72329 Kč | 45 957,26 Kč |
| 2 400 | 27,91378 Kč | 66 993,07 Kč |
| 4 000 | 26,92647 Kč | 107 705,88 Kč |
| 5 600 | 26,29553 Kč | 147 254,97 Kč |
| 8 000 | 25,64294 Kč | 205 143,52 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

