




0872641852 | |
|---|---|
DigiKey Part Number | 23-0872641852-ND |
Manufacturer | |
Manufacturer Product Number | 0872641852 |
Description | CONN RCPT 18P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0872641852 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,09400 Kč | 570,94 Kč |
| 100 | 48,52220 Kč | 4 852,22 Kč |
| 500 | 43,31258 Kč | 21 656,29 Kč |
| 1 000 | 41,24595 Kč | 41 245,95 Kč |
| 5 000 | 36,82251 Kč | 184 112,55 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |




