




0872641452 | |
|---|---|
DigiKey Part Number | 23-0872641452-ND |
Manufacturer | |
Manufacturer Product Number | 0872641452 |
Description | CONN RCPT 14P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0872641452 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 38 | 52,31263 Kč | 1 987,88 Kč |
| 114 | 48,40772 Kč | 5 518,48 Kč |
| 532 | 43,42205 Kč | 23 100,53 Kč |
| 1 026 | 41,45652 Kč | 42 534,39 Kč |
| 5 016 | 37,06909 Kč | 185 938,56 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |




