




0857931007 | |
|---|---|
DigiKey Part Number | WM10308-ND |
Manufacturer | |
Manufacturer Product Number | 0857931007 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0857931007 Models |
Category | LED Color Green, Yellow - Green |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT) |
Termination Solder | Base Product Number |
Height Above Board 0.546" (13.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,00000 Kč | 247,00 Kč |
| 10 | 209,88300 Kč | 2 098,83 Kč |
| 25 | 196,73040 Kč | 4 918,26 Kč |
| 50 | 187,34160 Kč | 9 367,08 Kč |
| 100 | 178,40090 Kč | 17 840,09 Kč |
| 396 | 161,90364 Kč | 64 113,84 Kč |
| 792 | 154,18569 Kč | 122 115,07 Kč |
| 1 188 | 149,84269 Kč | 178 013,12 Kč |
| Unit Price without VAT: | 247,00000 Kč |
|---|---|
| Unit Price with VAT: | 298,87000 Kč |

