




0857931001 | |
|---|---|
DigiKey Part Number | WM10310-ND |
Manufacturer | |
Manufacturer Product Number | 0857931001 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0857931001 Models |
Category | LED Color Green - Green |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT) |
Termination Solder | Base Product Number |
Height Above Board 0.546" (13.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 225,64500 Kč | 2 256,45 Kč |
| 25 | 211,50040 Kč | 5 287,51 Kč |
| 50 | 201,40860 Kč | 10 070,43 Kč |
| 100 | 191,79570 Kč | 19 179,57 Kč |
| 396 | 174,05856 Kč | 68 927,19 Kč |
| 792 | 165,76066 Kč | 131 282,44 Kč |
| 1 188 | 161,09125 Kč | 191 376,40 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |

