



0855437001 | |
|---|---|
DigiKey Part Number | WM11183TR-ND - Tape & Reel (TR) WM11183CT-ND - Cut Tape (CT) WM11183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855437001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855437001 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,38000 Kč | 803,80 Kč |
| 25 | 75,33240 Kč | 1 883,31 Kč |
| 50 | 71,73760 Kč | 3 586,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 66,16419 Kč | 8 535,18 Kč |
| 258 | 63,00717 Kč | 16 255,85 Kč |
| 387 | 61,23018 Kč | 23 696,08 Kč |
| 645 | 59,06405 Kč | 38 096,31 Kč |
| 903 | 57,67907 Kč | 52 084,20 Kč |
| 1 290 | 56,24719 Kč | 72 558,88 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



