



0855135115 | |
|---|---|
DigiKey Part Number | WM10469TR-ND - Tape & Reel (TR) WM10469CT-ND - Cut Tape (CT) WM10469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135115 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Pick and Place Cap, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 26,81880 Kč | 670,47 Kč |
| 50 | 25,53360 Kč | 1 276,68 Kč |
| 100 | 24,31360 Kč | 2 431,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 21,90911 Kč | 5 170,55 Kč |
| 472 | 20,86328 Kč | 9 847,47 Kč |
| 708 | 20,27473 Kč | 14 354,51 Kč |
| 1 180 | 19,55692 Kč | 23 077,17 Kč |
| 1 652 | 19,09828 Kč | 31 550,36 Kč |
| 2 360 | 18,62394 Kč | 43 952,50 Kč |
| 5 900 | 17,45896 Kč | 103 007,86 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

