



0855135016 | |
|---|---|
DigiKey Part Number | WM3555TR-ND - Tape & Reel (TR) WM3555CT-ND - Cut Tape (CT) WM3555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135016 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135016 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855105025 | Molex | 600 | WM23595CT-ND | 30,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 28,56560 Kč | 714,14 Kč |
| 50 | 27,20080 Kč | 1 360,04 Kč |
| 100 | 25,90100 Kč | 2 590,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 26,70928 Kč | 6 303,39 Kč |
| 472 | 25,43428 Kč | 12 004,98 Kč |
| 708 | 24,71684 Kč | 17 499,52 Kč |
| 1 180 | 23,84216 Kč | 28 133,75 Kč |
| 1 652 | 23,28300 Kč | 38 463,52 Kč |
| 2 360 | 22,70462 Kč | 53 582,90 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

