Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
0855135013
0855135013

0855135013

DigiKey Part Number
WM3553TR-ND - Tape & Reel (TR)
WM3553CT-ND - Cut Tape (CT)
WM3553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0855135013
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0855135013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1029,23800 Kč292,38 Kč
2527,39880 Kč684,97 Kč
5026,09360 Kč1 304,68 Kč
10024,84530 Kč2 484,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23623,38246 Kč5 518,26 Kč
47222,26617 Kč10 509,63 Kč
70821,63809 Kč15 319,77 Kč
1 18020,87197 Kč24 628,92 Kč
1 65220,38244 Kč33 671,79 Kč
2 36019,87619 Kč46 907,81 Kč
5 90018,63271 Kč109 932,99 Kč
11 80017,74449 Kč209 384,98 Kč
Manufacturers Standard Package
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč