



0855115001 | |
|---|---|
DigiKey Part Number | WM4013-ND |
Manufacturer | |
Manufacturer Product Number | 0855115001 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855115001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,61300 Kč | 516,13 Kč |
| 25 | 48,36240 Kč | 1 209,06 Kč |
| 50 | 46,05280 Kč | 2 302,64 Kč |
| 100 | 43,85430 Kč | 4 385,43 Kč |
| 250 | 41,10736 Kč | 10 276,84 Kč |
| 500 | 39,14532 Kč | 19 572,66 Kč |
| 1 000 | 37,27733 Kč | 37 277,33 Kč |
| 2 500 | 34,94521 Kč | 87 363,03 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

