



0855075002 | |
|---|---|
DigiKey Part Number | WM8600-ND |
Manufacturer | |
Manufacturer Product Number | 0855075002 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855075002 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,30700 Kč | 923,07 Kč |
| 25 | 86,52840 Kč | 2 163,21 Kč |
| 50 | 82,39200 Kč | 4 119,60 Kč |
| 100 | 78,45690 Kč | 7 845,69 Kč |
| 250 | 73,54508 Kč | 18 386,27 Kč |
| 500 | 70,03588 Kč | 35 017,94 Kč |
| 2 464 | 62,58887 Kč | 154 218,98 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |

