



0855065001 | |
|---|---|
DigiKey Part Number | WM20489-ND |
Manufacturer | |
Manufacturer Product Number | 0855065001 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855065001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 31,49100 Kč | 314,91 Kč |
| 25 | 29,52040 Kč | 738,01 Kč |
| 50 | 28,10600 Kč | 1 405,30 Kč |
| 100 | 26,76510 Kč | 2 676,51 Kč |
| 250 | 25,08740 Kč | 6 271,85 Kč |
| 500 | 23,88922 Kč | 11 944,61 Kč |
| 2 240 | 21,49121 Kč | 48 140,31 Kč |
| 4 480 | 20,46624 Kč | 91 688,76 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |

