Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
0855025008
0855025008

0855025008

DigiKey Part Number
WM3547TR-ND - Tape & Reel (TR)
WM3547CT-ND - Cut Tape (CT)
WM3547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0855025008
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0855025008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
1034,62000 Kč346,20 Kč
2532,45120 Kč811,28 Kč
5030,89960 Kč1 544,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17031,05506 Kč5 279,36 Kč
34029,57126 Kč10 054,23 Kč
51028,73724 Kč14 655,99 Kč
85027,72015 Kč23 562,13 Kč
1 19027,06992 Kč32 213,20 Kč
1 70026,39754 Kč44 875,82 Kč
Manufacturers Standard Package
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč