
0848649003 | |
|---|---|
DigiKey Part Number | WM23590-ND |
Manufacturer | |
Manufacturer Product Number | 0848649003 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0848649003 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyoxymethylene (POM), Acetal |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Lock |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 387,97000 Kč | 1 387,97 Kč |
| 10 | 1 179,81500 Kč | 11 798,15 Kč |
| 35 | 1 080,07114 Kč | 37 802,49 Kč |
| 70 | 1 028,57800 Kč | 72 000,46 Kč |
| 105 | 999,61076 Kč | 104 959,13 Kč |
| Unit Price without VAT: | 1 387,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 679,44370 Kč |

