
0847330006 | |
|---|---|
DigiKey Part Number | WM23589-ND |
Manufacturer | |
Manufacturer Product Number | 0847330006 |
Description | CBL A RCPT-A PLUG W/COUPL 6.82' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 6.82' (2.08m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 6.82' (2.08m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,18000 Kč | 1 584,18 Kč |
| 10 | 1 346,66000 Kč | 13 466,60 Kč |
| 25 | 1 262,40000 Kč | 31 560,00 Kč |
| 50 | 1 202,20700 Kč | 60 110,35 Kč |
| 150 | 1 112,66040 Kč | 166 899,06 Kč |
| Unit Price without VAT: | 1 584,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 916,85780 Kč |


