Similar




Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Molex | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Includes 1 pc - 1 Backshell |
Part Status Obsolete | Material Flammability Rating UL94 V-2 |
Type Backshell | For Use With/Related Products Corrugated Tubing |
Shell Size - Insert 24 | Base Product Number |
Cable Exit 180° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2428-008-2405 | TE Connectivity Deutsch ICT Connectors | 472 | 1734-1889-ND | 104,57000 Kč | Similar |


