Black 16 AWG Jumper Lead Pin to Cable (Round) Nickel 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Cable (Round) Nickel 18.0" (457.2mm)
Molex Jumpers
Molex - ML-XT Sealed Connection System

0845240004-18-B7

DigiKey Part Number
0845240004-18-B7-ND
Manufacturer
Manufacturer Product Number
0845240004-18-B7
Description
18" PRE-CRIMP A1858/19 BLACK
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Cable (Round) Nickel 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Nickel
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
80.0µin (2.03µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
18.0" (457.2mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,93700 Kč159,37 Kč
10013,27700 Kč1 327,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,93700 Kč
Unit Price with VAT:19,28377 Kč
Assembly Component