0845060012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 2 273
Unit Price: 44,31000 Kč
Datasheet
Connector Hex Nut 24 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Hex Nut 24 Black
0845060012
0845060012

0845060012

DigiKey Part Number
WM4677-ND
Manufacturer
Manufacturer Product Number
0845060012
Description
CONN HEX NUT 24 BLACK
Customer Reference
Detailed Description
Connector Hex Nut 24 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Hex Nut
For Use With/Related Products
Extra Rugged Circular (XRC) Receptacle Series 84506, 84511
Shell Size - Insert
24
Material
Polybutylene Terephthalate (PBT)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes