



0836199011 | |
|---|---|
DigiKey Part Number | WM4243-ND |
Manufacturer | |
Manufacturer Product Number | 0836199011 |
Description | CONN MICRO-D PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0836199011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.268" (6.81mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,78000 Kč | 1 034,78 Kč |
| 17 | 847,24471 Kč | 14 403,16 Kč |
| 34 | 806,82971 Kč | 27 432,21 Kč |
| 51 | 784,09412 Kč | 39 988,80 Kč |
| 102 | 746,70333 Kč | 76 163,74 Kč |
| 255 | 700,02145 Kč | 178 505,47 Kč |
| Unit Price without VAT: | 1 034,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,08380 Kč |


