



0836129203 | |
|---|---|
DigiKey Part Number | WM23583-ND |
Manufacturer | |
Manufacturer Product Number | 0836129203 |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0836129203 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Backset Spacing 0.269" (6.85mm) |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,16000 Kč | 347,16 Kč |
| 10 | 295,02000 Kč | 2 950,20 Kč |
| 25 | 276,54120 Kč | 6 913,53 Kč |
| 50 | 263,34260 Kč | 13 167,13 Kč |
| 132 | 245,91712 Kč | 32 461,06 Kč |
| 264 | 234,18951 Kč | 61 826,03 Kč |
| 528 | 223,02525 Kč | 117 757,33 Kč |
| Unit Price without VAT: | 347,16000 Kč |
|---|---|
| Unit Price with VAT: | 420,06360 Kč |


