D-Sub Cable Assembly D-Type, Micro-D 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219051

DigiKey Part Number
WM14079-ND
Manufacturer
Manufacturer Product Number
0834219051
Description
CABLE ASSY D-MIC D 9P 1.83M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
D-Type, Micro-D
Number of Positions
9
Length
6.00' (1.83m)
Shielding
-
Color
-
Usage
-
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 736,53000 Kč1 736,53 Kč
101 476,11700 Kč14 761,17 Kč
251 383,76000 Kč34 594,00 Kč
501 317,77980 Kč65 888,99 Kč
1001 254,97280 Kč125 497,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 736,53000 Kč
Unit Price with VAT:2 101,20130 Kč