Black 16 AWG Jumper Lead Pin to Pin Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582051

DigiKey Part Number
WM16060-ND
Manufacturer
Manufacturer Product Number
0797582051
Description
VALUESEAL CRIMPED LEAD 150MM 16
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
60.0µin (1.52µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 00016,45984 Kč49 379,52 Kč
Unit Price without VAT:16,45984 Kč
Unit Price with VAT:19,91641 Kč
Alternate Length
VALUESEAL CRIMPED LEAD 300MM 16
In-Stock: 4585
Unit Price: 28,98000 Kč