



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 Kč | 19,65 Kč |
| 10 | 16,72500 Kč | 167,25 Kč |
| 25 | 15,66280 Kč | 391,57 Kč |
| 50 | 14,91820 Kč | 745,91 Kč |
| 100 | 14,20390 Kč | 1 420,39 Kč |
| 250 | 13,31264 Kč | 3 328,16 Kč |
| 500 | 12,67692 Kč | 6 338,46 Kč |
| 1 000 | 12,07160 Kč | 12 071,60 Kč |
| 2 500 | 11,31594 Kč | 28 289,85 Kč |
| Unit Price without VAT: | 19,65000 Kč |
|---|---|
| Unit Price with VAT: | 23,77650 Kč |




