Black 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
797582025
797582025

0797582025

DigiKey Part Number
WM15703-ND
Manufacturer
Manufacturer Product Number
0797582025
Description
LEAD PIN-PIN 22AWG BLK 5.91" TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
5.91" (150.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,04000 Kč13,04 Kč
1010,99900 Kč109,99 Kč
2510,31840 Kč257,96 Kč
509,82320 Kč491,16 Kč
1009,35270 Kč935,27 Kč
2508,76648 Kč2 191,62 Kč
5008,34734 Kč4 173,67 Kč
1 0007,94877 Kč7 948,77 Kč
2 5007,45103 Kč18 627,58 Kč
Manufacturers Standard Package
Unit Price without VAT:13,04000 Kč
Unit Price with VAT:15,77840 Kč