36 Position miniSAS 4i Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0795762104

DigiKey Part Number
WM1126-ND
Manufacturer
Manufacturer Product Number
0795762104
Description
CABLE MINISAS 4I M-M 1M
Customer Reference
Detailed Description
36 Position miniSAS 4i Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
miniSAS 4i
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Sidebands on Cable
Cable Type
Flat, Twin Axial
Usage
Internal, Backplane to Controller
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE MINISAS 4I M-M 500MM
In-Stock: 0
Unit Price: 262,06000 Kč