



0795405015 | |
|---|---|
DigiKey Part Number | WM12217-ND |
Manufacturer | |
Manufacturer Product Number | 0795405015 |
Description | BATT CHG USB INVEHICLE 5V 1.5A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 5V 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | 0795405015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1.5A | |
Charge Time | - | |
Voltage - Input | 9 ~ 16VDC | |
Power - Max | - | |
Size / Dimension | 1.89" L x 1.02" W x 1.46" H (48.00mm x 26.00mm x 37.05mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle | |
Features | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | 23.13 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 764,68099 Kč | 587 275,00 Kč |
| Unit Price without VAT: | 764,68099 Kč |
|---|---|
| Unit Price with VAT: | 925,26400 Kč |


