0791099214 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 898
Unit Price: 102,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 78,52900 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 475
Unit Price: 86,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 87,27775 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 55,40780 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 71,86350 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 65,40624 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 577
Unit Price: 79,57000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 75,19625 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 55,82440 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 56,24138 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 77,90425 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 70,82200 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 67,90575 Kč
Datasheet
0791091012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791099214

DigiKey Part Number
0791099214-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791099214
Description
CONN RCPT 14POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791099214 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00046,31738 Kč92 634,76 Kč
Unit Price without VAT:46,31738 Kč
Unit Price with VAT:56,04403 Kč