0791099005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 69,18658 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,89723 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 67,28107 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 45,40941 Kč
Datasheet
0791091012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791099005

DigiKey Part Number
0791099005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791099005
Description
CONN RCPT 20POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791099005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00066,39865 Kč132 797,30 Kč
Manufacturers Standard Package
Unit Price without VAT:66,39865 Kč
Unit Price with VAT:80,34237 Kč