Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791098656 | |
|---|---|
DigiKey Part Number | 0791098656-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098656 |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098656 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide, Pick and Place |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-107-02-F-DV | Samtec Inc. | 0 | MMS-107-02-F-DV-ND | 68,03350 Kč | Similar |
| MMS-107-02-F-DV-K-TR | Samtec Inc. | 715 | 612-MMS-107-02-F-DV-K-TRCT-ND | 80,21000 Kč | Similar |
| MMS-107-02-F-DV-P | Samtec Inc. | 0 | MMS-107-02-F-DV-P-ND | 75,59275 Kč | Similar |
| MMS-107-02-F-DV-P-TR | Samtec Inc. | 0 | MMS-107-02-F-DV-P-TR-ND | 54,13200 Kč | Similar |
| MMS-107-02-L-DV-01-K | Samtec Inc. | 0 | MMS-107-02-L-DV-01-K-ND | 78,83700 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 40,94985 Kč | 327 598,80 Kč |
| Unit Price without VAT: | 40,94985 Kč |
|---|---|
| Unit Price with VAT: | 49,54932 Kč |

















