0791098606 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,75375 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 715
Unit Price: 3,25000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,05975 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,19100 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,19100 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,29040 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 862
Unit Price: 2,79000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,67775 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,65042 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,67789 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,77475 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,84413 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,41350 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,35854 Kč
Datasheet
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791098606

DigiKey Part Number
0791098606-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791098606
Description
CONN RCPT 14POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791098606 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.175" (4.45mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Features
Board Guide
Style
Board to Board or Cable
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMS-107-02-F-DVSamtec Inc.0MMS-107-02-F-DV-ND2,75375 KčSimilar
MMS-107-02-F-DV-K-TRSamtec Inc.715612-MMS-107-02-F-DV-K-TRCT-ND3,25000 KčSimilar
MMS-107-02-F-DV-PSamtec Inc.0MMS-107-02-F-DV-P-ND3,05975 KčSimilar
MMS-107-02-F-DV-P-TRSamtec Inc.0MMS-107-02-F-DV-P-TR-ND2,19100 KčSimilar
MMS-107-02-L-DV-01-KSamtec Inc.0MMS-107-02-L-DV-01-K-ND3,19100 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00059,92367 Kč239 694,68 Kč
Unit Price without VAT:59,92367 Kč
Unit Price with VAT:72,50764 Kč