



0791098604 | |
|---|---|
DigiKey Part Number | 23-0791098604TR-ND - Tape & Reel (TR) 23-0791098604CT-ND - Cut Tape (CT) 23-0791098604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0791098604 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098604 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 25 | 61,83480 Kč | 1 545,87 Kč |
| 50 | 58,88260 Kč | 2 944,13 Kč |
| 100 | 56,06890 Kč | 5 606,89 Kč |
| 250 | 52,55884 Kč | 13 139,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,63706 Kč | 28 318,53 Kč |
| 1 000 | 53,93525 Kč | 53 935,25 Kč |
| 1 500 | 52,41549 Kč | 78 623,24 Kč |
| 2 500 | 50,56201 Kč | 126 405,03 Kč |
| 3 500 | 49,37716 Kč | 172 820,06 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |









