0791098462 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 322
Unit Price: 73,49000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 32,59562 Kč

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 32,59562 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 87,56182 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 3
Unit Price: 96,38000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 100,37045 Kč

Similar


Samtec Inc.
In Stock: 187
Unit Price: 110,66000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 103,52000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 76,34743 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 70,30034 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,55136 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 66,58169 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 94,70091 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 69,26573 Kč
26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791098462

DigiKey Part Number
0791098462-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791098462
Description
CONN RCPT 26POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791098462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.175" (4.45mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55510-126LFAmphenol CS (FCI)322609-2671-ND73,49000 KčSimilar
NPPN132FFKP-RCSullins Connector Solutions0NPPN132FFKP-RC-ND32,59562 KčSimilar
NPPN132FFKS-RCSullins Connector Solutions0S6010-13-ND32,59562 KčSimilar
TLE-113-01-G-DVSamtec Inc.0TLE-113-01-G-DV-ND87,56182 KčSimilar
TLE-113-01-G-DV-ASamtec Inc.3SAM12130-ND96,38000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50043,47557 Kč326 066,77 Kč
Unit Price without VAT:43,47557 Kč
Unit Price with VAT:52,60544 Kč