Similar
Similar
Similar

0791098458 | |
|---|---|
DigiKey Part Number | 0791098458-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098458 |
Description | CONN RCPT 18POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098458 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE-109-01-G-DV-A-K | Samtec Inc. | 0 | TLE-109-01-G-DV-A-K-ND | 71,14375 Kč | Similar |
| TLE-109-01-G-DV-A-P | Samtec Inc. | 0 | TLE-109-01-G-DV-A-P-ND | 74,70031 Kč | Similar |
| TLE-109-01-G-DV-P-TR | Samtec Inc. | 0 | TLE-109-01-G-DV-P-TR-ND | 52,45052 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 39,52867 Kč | 237 172,02 Kč |
| Unit Price without VAT: | 39,52867 Kč |
|---|---|
| Unit Price with VAT: | 47,82969 Kč |









