0791098456 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,25625 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 475
Unit Price: 3,58000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,61900 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,29744 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,97975 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,71200 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,30000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,11800 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,31471 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,33200 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,23025 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,93658 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,81575 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,05560 Kč
Datasheet
0791091012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791098456

DigiKey Part Number
0791098456-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791098456
Description
CONN RCPT 14POS 0.079 GOLD SMD
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791098456 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.