0791098408 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,06206 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,89735 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,89735 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,63938 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,77125 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,94585 Kč
Datasheet
18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791098408

DigiKey Part Number
0791098408-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791098408
Description
CONN RCPT 18POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791098408 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.175" (4.45mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55510-118TRLFAmphenol CS (FCI)055510-118TRLF-ND1,06206 KčSimilar
NPPN092FFKP-RCSullins Connector Solutions0S6011-09-ND0,89735 KčSimilar
NPPN092FFKS-RCSullins Connector Solutions0S6010-09-ND0,89735 KčSimilar
TLE-109-01-G-DV-A-KSamtec Inc.0TLE-109-01-G-DV-A-K-ND2,63938 KčSimilar
TLE-109-01-G-DV-A-PSamtec Inc.0TLE-109-01-G-DV-A-P-ND2,77125 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00076,08814 Kč456 528,84 Kč
Unit Price without VAT:76,08814 Kč
Unit Price with VAT:92,06665 Kč