
0791098406 | |
|---|---|
DigiKey Part Number | 900-0791098406TR-ND - Tape & Reel (TR) 900-0791098406CT-ND - Cut Tape (CT) 900-0791098406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0791098406 |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098406 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-107-02-F-DV | Samtec Inc. | 0 | MMS-107-02-F-DV-ND | 68,03350 Kč | Similar |
| MMS-107-02-F-DV-K-TR | Samtec Inc. | 715 | 612-MMS-107-02-F-DV-K-TRCT-ND | 80,21000 Kč | Similar |
| MMS-107-02-L-DV-A | Samtec Inc. | 862 | MMS-107-02-L-DV-A-ND | 68,87000 Kč | Similar |
| MMS-107-02-L-DV-P-TR | Samtec Inc. | 636 | 612-MMS-107-02-L-DV-P-TRCT-ND | 88,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,41500 Kč | 874,15 Kč |
| 100 | 74,29930 Kč | 7 429,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,97848 Kč | 36 989,24 Kč |
| 1 000 | 70,44997 Kč | 70 449,97 Kč |
| 1 500 | 68,46538 Kč | 102 698,07 Kč |
| 2 500 | 66,04476 Kč | 165 111,90 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |








